
SLB9672VU20FW1523XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9672VU20FW1523XTMA1TR-ND - Tape & Reel (TR) 448-SLB9672VU20FW1523XTMA1CT-ND - Cut Tape (CT) 448-SLB9672VU20FW1523XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9672VU20FW1523XTMA1 |
Description | SECURITY CONTROLLER OPTIGA TPM S |
Customer Reference | |
Detailed Description | 32-Bit - Embedded Security Trusted Computing Microcontroller IC NVSRAM 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SLB9672VU20FW1523XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Applications | Embedded Security Trusted Computing | |
Core Processor | 32-Bit | |
Program Memory Type | NVSRAM | |
Controller Series | SLB 9672 | |
RAM Size | 51K x 8 | |
Interface | SPI | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,90500 Kč | 569,05 Kč |
| 25 | 52,24320 Kč | 1 306,08 Kč |
| 100 | 47,11740 Kč | 4 711,74 Kč |
| 250 | 44,67368 Kč | 11 168,42 Kč |
| 500 | 43,20044 Kč | 21 600,22 Kč |
| 1 000 | 41,98760 Kč | 41 987,60 Kč |
| 2 500 | 40,70723 Kč | 101 768,08 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |







