FLASH - NOR Memory IC 2Gbit Parallel 110 ns 64-FBGA (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S70GL02GT11FHA010

DigiKey Part Number
S70GL02GT11FHA010-ND
Manufacturer
Manufacturer Product Number
S70GL02GT11FHA010
Description
IC FLASH 2GBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Gbit Parallel 110 ns 64-FBGA (11x13)
Datasheet
 Datasheet
EDA/CAD Models
S70GL02GT11FHA010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256M x 8, 128M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
110 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:180
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1882,76000 Kč882,76 Kč
10816,42300 Kč8 164,23 Kč
25790,19680 Kč19 754,92 Kč
50770,58040 Kč38 529,02 Kč
180735,05950 Kč132 310,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:882,76000 Kč
Unit Price with VAT:1 068,13960 Kč