
XCKU040-1FBVA676I | |
|---|---|
DigiKey Part Number | 122-2131-ND |
Manufacturer | |
Manufacturer Product Number | XCKU040-1FBVA676I |
Description | IC FPGA 312 I/O 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 312 21606000 530250 676-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 21606000 |
Mfr | Number of I/O 312 |
Series | Voltage - Supply 0.922V ~ 0.979V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 30300 | Supplier Device Package 676-FCBGA (27x27) |
Number of Logic Elements/Cells 530250 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 609,85000 Kč | 51 609,85 Kč |
| Unit Price without VAT: | 51 609,85000 Kč |
|---|---|
| Unit Price with VAT: | 62 447,91850 Kč |








