Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 520 21606000 530250 1156-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU040-2FFVA1156I

DigiKey Part Number
XCKU040-2FFVA1156I-ND
Manufacturer
Manufacturer Product Number
XCKU040-2FFVA1156I
Description
IC FPGA 520 I/O 1156FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 520 21606000 530250 1156-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
30300
Number of Logic Elements/Cells
530250
Total RAM Bits
21606000
Number of I/O
520
Voltage - Supply
0.922V ~ 0.979V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1156-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175 003,18000 Kč75 003,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75 003,18000 Kč
Unit Price with VAT:90 753,84780 Kč