
S6E2H46G0AGV20000 | |
|---|---|
DigiKey Part Number | 448-S6E2H46G0AGV20000-ND |
Manufacturer | |
Manufacturer Product Number | S6E2H46G0AGV20000 |
Description | IC MCU 32BIT 544KB FLASH 120LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2H4 Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,81000 Kč | 232,81 Kč |
| 10 | 182,31400 Kč | 1 823,14 Kč |
| 84 | 157,23845 Kč | 13 208,03 Kč |
| 168 | 151,81560 Kč | 25 505,02 Kč |
| 252 | 149,10000 Kč | 37 573,20 Kč |
| 504 | 145,11679 Kč | 73 138,86 Kč |
| 1 008 | 141,83857 Kč | 142 973,28 Kč |
| Unit Price without VAT: | 232,81000 Kč |
|---|---|
| Unit Price with VAT: | 281,70010 Kč |



