S6BT112A02SSBB202 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 88,60571 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 87
Unit Price: 181,86000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 1 027
Unit Price: 150,99000 Kč
Datasheet
1/1 Transceiver CXPI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6BT112A02SSBB202

DigiKey Part Number
448-S6BT112A02SSBB202TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S6BT112A02SSBB202
Description
IC TRANSCEIVER 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver CXPI 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20kbps
Manufacturer
Infineon Technologies
Voltage - Supply
5.3V ~ 18V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CXPI
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
500 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6BT112A01SSBB002Infineon Technologies0448-S6BT112A01SSBB002TR-ND88,60571 KčParametric Equivalent
S6BT112A01SSBB202Infineon Technologies87448-S6BT112A01SSBB202CT-ND181,86000 KčParametric Equivalent
S6BT112A02SSBB002Infineon Technologies1 027448-S6BT112A02SSBB002CT-ND150,99000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes