Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6BT112A01SSBB002 | |
|---|---|
DigiKey Part Number | 448-S6BT112A01SSBB002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6BT112A01SSBB002 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CXPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S6BT112A01SSBB002 Models |
Category | Data Rate 20kbps |
Manufacturer Infineon Technologies | Voltage - Supply 5.3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CXPI | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 500 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6BT112A01SSBB202 | Infineon Technologies | 87 | 448-S6BT112A01SSBB202CT-ND | 181,86000 Kč | Parametric Equivalent |
| S6BT112A02SSBB002 | Infineon Technologies | 1 027 | 448-S6BT112A02SSBB002CT-ND | 150,99000 Kč | Parametric Equivalent |
| S6BT112A02SSBB202 | Infineon Technologies | 0 | 448-S6BT112A02SSBB202TR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 88,60571 Kč | 132 908,57 Kč |
| Unit Price without VAT: | 88,60571 Kč |
|---|---|
| Unit Price with VAT: | 107,21291 Kč |


