FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34ML08G301TFI003

DigiKey Part Number
448-S34ML08G301TFI003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S34ML08G301TFI003
Description
IC FLASH 8GBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000150,00677 Kč150 006,77 Kč
Manufacturers Standard Package
Unit Price without VAT:150,00677 Kč
Unit Price with VAT:181,50819 Kč