
S34ML08G301TFI000 | |
|---|---|
DigiKey Part Number | 448-S34ML08G301TFI000-ND |
Manufacturer | |
Manufacturer Product Number | S34ML08G301TFI000 |
Description | IC FLASH 8GBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 163,43010 Kč | 15 689,29 Kč |
| Unit Price without VAT: | 163,43010 Kč |
|---|---|
| Unit Price with VAT: | 197,75042 Kč |


