
S29JL032J70TFI320 | |
|---|---|
DigiKey Part Number | S29JL032J70TFI320-ND |
Manufacturer | |
Manufacturer Product Number | S29JL032J70TFI320 |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL032J70TFI320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 Kč | 102,78 Kč |
| 10 | 95,70800 Kč | 957,08 Kč |
| 25 | 92,84480 Kč | 2 321,12 Kč |
| 96 | 88,64875 Kč | 8 510,28 Kč |
| 192 | 86,49771 Kč | 16 607,56 Kč |
| 288 | 85,24753 Kč | 24 551,29 Kč |
| 576 | 83,12792 Kč | 47 881,68 Kč |
| 1 056 | 81,29787 Kč | 85 850,55 Kč |
| Unit Price without VAT: | 102,78000 Kč |
|---|---|
| Unit Price with VAT: | 124,36380 Kč |




