
S29GL512T10FHI010 | |
|---|---|
DigiKey Part Number | 448-S29GL512T10FHI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T10FHI010 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Tray: | 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,29000 Kč | 238,29 Kč |
| 10 | 221,38300 Kč | 2 213,83 Kč |
| 25 | 214,55840 Kč | 5 363,96 Kč |
| 50 | 209,41380 Kč | 10 470,69 Kč |
| 180 | 200,00072 Kč | 36 000,13 Kč |
| 360 | 194,99025 Kč | 70 196,49 Kč |
| 540 | 192,09489 Kč | 103 731,24 Kč |
| 1 080 | 187,21636 Kč | 202 193,67 Kč |
| Unit Price without VAT: | 238,29000 Kč |
|---|---|
| Unit Price with VAT: | 288,33090 Kč |


