
S29GL256S90FHI020 | |
|---|---|
DigiKey Part Number | 448-S29GL256S90FHI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S90FHI020 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 90 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256S90FHI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,56000 Kč | 179,56 Kč |
| 10 | 166,96900 Kč | 1 669,69 Kč |
| 25 | 161,87440 Kč | 4 046,86 Kč |
| 50 | 158,03080 Kč | 7 901,54 Kč |
| 180 | 150,97994 Kč | 27 176,39 Kč |
| 360 | 147,21961 Kč | 52 999,06 Kč |
| 540 | 145,04307 Kč | 78 323,26 Kč |
| 1 080 | 141,37121 Kč | 152 680,91 Kč |
| Unit Price without VAT: | 179,56000 Kč |
|---|---|
| Unit Price with VAT: | 217,26760 Kč |




