
S29GL064S70FHI010 | |
|---|---|
DigiKey Part Number | 448-S29GL064S70FHI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S70FHI010 |
Description | IC FLASH 64MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S70FHI010 Models |
Category | Memory Organization 8M x 8, 4M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |
| Tray: | 180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 131,55200 Kč | 1 315,52 Kč |
| 25 | 127,61760 Kč | 3 190,44 Kč |
| 50 | 124,63580 Kč | 6 231,79 Kč |
| 180 | 119,15200 Kč | 21 447,36 Kč |
| 360 | 116,21519 Kč | 41 837,47 Kč |
| 540 | 114,51220 Kč | 61 836,59 Kč |
| 1 080 | 111,63315 Kč | 120 563,80 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |








