
S29GL01GT10TFI010 | |
|---|---|
DigiKey Part Number | 448-S29GL01GT10TFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GT10TFI010 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,98000 Kč | 369,98 Kč |
| 10 | 343,19100 Kč | 3 431,91 Kč |
| 25 | 332,48240 Kč | 8 312,06 Kč |
| 91 | 317,50363 Kč | 28 892,83 Kč |
| 182 | 309,58434 Kč | 56 344,35 Kč |
| 273 | 305,00249 Kč | 83 265,68 Kč |
| 546 | 297,27592 Kč | 162 312,65 Kč |
| Unit Price without VAT: | 369,98000 Kč |
|---|---|
| Unit Price with VAT: | 447,67580 Kč |


