
S29GL01GS11FHIV10 | |
|---|---|
DigiKey Part Number | S29GL01GS11FHIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS11FHIV10 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GS11FHIV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,66000 Kč | 292,66 Kč |
| 10 | 271,51900 Kč | 2 715,19 Kč |
| 25 | 263,07440 Kč | 6 576,86 Kč |
| 50 | 256,70900 Kč | 12 835,45 Kč |
| 180 | 245,09039 Kč | 44 116,27 Kč |
| 360 | 238,91953 Kč | 86 011,03 Kč |
| 540 | 235,35933 Kč | 127 094,04 Kč |
| Unit Price without VAT: | 292,66000 Kč |
|---|---|
| Unit Price with VAT: | 354,11860 Kč |



