FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL01GS10FHI020

DigiKey Part Number
448-S29GL01GS10FHI020-ND
Manufacturer
Manufacturer Product Number
S29GL01GS10FHI020
Description
IC FLASH 1GBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL01GS10FHI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:180
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1314,91000 Kč314,91 Kč
10292,17400 Kč2 921,74 Kč
25283,08040 Kč7 077,01 Kč
50276,23500 Kč13 811,75 Kč
180263,73194 Kč47 471,75 Kč
360257,09183 Kč92 553,06 Kč
540253,26113 Kč136 761,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:314,91000 Kč
Unit Price with VAT:381,04110 Kč