64-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL01GS10DHI013

DigiKey Part Number
448-S29GL01GS10DHI013TR-ND - Tape & Reel (TR)
448-S29GL01GS10DHI013CT-ND - Cut Tape (CT)
448-S29GL01GS10DHI013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29GL01GS10DHI013
Description
IC FLASH 1GBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
S29GL01GS10DHI013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1271,00000 Kč271,00 Kč
10251,41800 Kč2 514,18 Kč
25243,58600 Kč6 089,65 Kč
50237,69120 Kč11 884,56 Kč
100231,84410 Kč23 184,41 Kč
250227,55108 Kč56 887,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 200223,35251 Kč491 375,52 Kč
Manufacturers Standard Package
Unit Price without VAT:271,00000 Kč
Unit Price with VAT:327,91000 Kč