FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 166 MHz 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25HL01GTFABHI030

DigiKey Part Number
448-S25HL01GTFABHI030-ND
Manufacturer
Manufacturer Product Number
S25HL01GTFABHI030
Description
IC FLASH 1GBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 166 MHz 24-BGA (8x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 600268,34257 Kč697 690,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:268,34257 Kč
Unit Price with VAT:324,69451 Kč