
CMPT5089 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT5089TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT5089TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT5089TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT5089 TR PBFREE |
Description | TRANS NPN 25V 0.05A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 100µA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 5,83110 Kč | 583,11 Kč |
| 500 | 4,42974 Kč | 2 214,87 Kč |
| 1 000 | 3,97744 Kč | 3 977,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,40266 Kč | 10 207,98 Kč |
| 6 000 | 3,11302 Kč | 18 678,12 Kč |
| 9 000 | 2,96543 Kč | 26 688,87 Kč |
| 15 000 | 2,79957 Kč | 41 993,55 Kč |
| 21 000 | 2,70134 Kč | 56 728,14 Kč |
| 30 000 | 2,60589 Kč | 78 176,70 Kč |
| 75 000 | 2,54863 Kč | 191 147,25 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



