
S25FL512SAGMFIG11 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGMFIG11-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFIG11 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGMFIG11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 153,43200 Kč | 1 534,32 Kč |
| 47 | 145,59660 Kč | 6 843,04 Kč |
| 94 | 142,09394 Kč | 13 356,83 Kč |
| 141 | 140,05667 Kč | 19 747,99 Kč |
| 282 | 136,59645 Kč | 38 520,20 Kč |
| 517 | 133,60536 Kč | 69 073,97 Kč |
| 1 034 | 130,23288 Kč | 134 660,80 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |









