FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL512SAGBHVB10

DigiKey Part Number
S25FL512SAGBHVB10-ND
Manufacturer
Manufacturer Product Number
S25FL512SAGBHVB10
Description
IC FLASH 512MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S25FL512SAGBHVB10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
10165,27500 Kč1 652,75 Kč
25160,26520 Kč4 006,63 Kč
50156,47700 Kč7 823,85 Kč
100152,69540 Kč15 269,54 Kč
338146,13243 Kč49 392,76 Kč
676142,46118 Kč96 303,76 Kč
1 014140,34140 Kč142 306,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč