
S25FL512SAGBHVA10 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGBHVA10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHVA10 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGBHVA10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,27000 Kč | 152,27 Kč |
| 10 | 141,66500 Kč | 1 416,65 Kč |
| 25 | 137,36120 Kč | 3 434,03 Kč |
| 50 | 134,11180 Kč | 6 705,59 Kč |
| 100 | 130,87490 Kč | 13 087,49 Kč |
| 338 | 125,24870 Kč | 42 334,06 Kč |
| 676 | 122,10201 Kč | 82 540,96 Kč |
| 1 014 | 120,28503 Kč | 121 969,02 Kč |
| Unit Price without VAT: | 152,27000 Kč |
|---|---|
| Unit Price with VAT: | 184,24670 Kč |






