8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256SAGMFB010

DigiKey Part Number
S25FL256SAGMFB010-ND
Manufacturer
Manufacturer Product Number
S25FL256SAGMFB010
Description
IC FLASH 256MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL256SAGMFB010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:480
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1116,41000 Kč116,41 Kč
10108,51300 Kč1 085,13 Kč
25105,26680 Kč2 631,67 Kč
50102,80400 Kč5 140,20 Kč
24097,26942 Kč23 344,66 Kč
48094,85613 Kč45 530,94 Kč
72093,45849 Kč67 290,11 Kč
1 20091,71608 Kč110 059,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,41000 Kč
Unit Price with VAT:140,85610 Kč