
S25FL256SAGBHI303 | |
---|---|
DigiKey Part Number | 448-S25FL256SAGBHI303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHI303 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHI303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 68,55670 Kč | 171 391,75 Kč |
Unit Price without VAT: | 68,55670 Kč |
---|---|
Unit Price with VAT: | 82,95361 Kč |