


S25FL256SAGBHI300 | |
---|---|
DigiKey Part Number | 448-S25FL256SAGBHI300-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHI300 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHI300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,36000 Kč | 89,36 Kč |
10 | 83,25800 Kč | 832,58 Kč |
25 | 80,78720 Kč | 2 019,68 Kč |
50 | 78,91660 Kč | 3 945,83 Kč |
100 | 77,04390 Kč | 7 704,39 Kč |
338 | 73,77888 Kč | 24 937,26 Kč |
676 | 71,94516 Kč | 48 634,93 Kč |
1 014 | 70,88321 Kč | 71 875,57 Kč |
Unit Price without VAT: | 89,36000 Kč |
---|---|
Unit Price with VAT: | 108,12560 Kč |