


S25FL256LAGMFN000 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGMFN000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGMFN000 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 91,32000 Kč | 913,20 Kč |
| 25 | 88,61160 Kč | 2 215,29 Kč |
| 50 | 86,56220 Kč | 4 328,11 Kč |
| 240 | 81,94121 Kč | 19 665,89 Kč |
| 480 | 79,92058 Kč | 38 361,88 Kč |
| 720 | 78,74921 Kč | 56 699,43 Kč |
| 1 200 | 77,28699 Kč | 92 744,39 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |










