
S25FL256LAGMFM000 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGMFM000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGMFM000 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 128,86500 Kč | 1 288,65 Kč |
| 25 | 125,01360 Kč | 3 125,34 Kč |
| 50 | 122,09500 Kč | 6 104,75 Kč |
| 240 | 115,53013 Kč | 27 727,23 Kč |
| 480 | 112,66740 Kč | 54 080,35 Kč |
| 720 | 111,00914 Kč | 79 926,58 Kč |
| 1 200 | 108,94060 Kč | 130 728,72 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |






