

S25FL256LAGBHI020 | |
---|---|
DigiKey Part Number | S25FL256LAGBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGBHI020 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,53000 Kč | 73,53 Kč |
10 | 68,61400 Kč | 686,14 Kč |
25 | 66,60600 Kč | 1 665,15 Kč |
50 | 65,07300 Kč | 3 253,65 Kč |
100 | 63,54190 Kč | 6 354,19 Kč |
338 | 60,86367 Kč | 20 571,92 Kč |
676 | 59,35749 Kč | 40 125,66 Kč |
1 014 | 58,48444 Kč | 59 303,22 Kč |
Unit Price without VAT: | 73,53000 Kč |
---|---|
Unit Price with VAT: | 88,97130 Kč |