
PI6C49X0208ZHIEX | |
---|---|
DigiKey Part Number | 31-PI6C49X0208ZHIEXTR-ND - Tape & Reel (TR) 31-PI6C49X0208ZHIEXCT-ND - Cut Tape (CT) 31-PI6C49X0208ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49X0208ZHIEX |
Description | IC CLK BUFFER 3:8 200MHZ 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:8 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/No | |
Input | LVCMOS, LVTTL, Crystal | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,87000 Kč | 56,87 Kč |
10 | 42,34700 Kč | 423,47 Kč |
25 | 38,73560 Kč | 968,39 Kč |
100 | 34,76320 Kč | 3 476,32 Kč |
250 | 32,87140 Kč | 8 217,85 Kč |
500 | 31,73076 Kč | 15 865,38 Kč |
1 000 | 30,79236 Kč | 30 792,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 29,80123 Kč | 74 503,07 Kč |
5 000 | 29,20395 Kč | 146 019,75 Kč |
Unit Price without VAT: | 56,87000 Kč |
---|---|
Unit Price with VAT: | 68,81270 Kč |