
S25FL128SAGMFIR03 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGMFIR03TR-ND - Tape & Reel (TR) 448-S25FL128SAGMFIR03CT-ND - Cut Tape (CT) 448-S25FL128SAGMFIR03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFIR03 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFIR03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 79,01960 Kč | 1 975,49 Kč |
| 50 | 77,20540 Kč | 3 860,27 Kč |
| 100 | 75,38490 Kč | 7 538,49 Kč |
| 250 | 72,98988 Kč | 18 247,47 Kč |
| 500 | 71,19414 Kč | 35 597,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 68,47679 Kč | 99 291,35 Kč |
| 2 900 | 66,74272 Kč | 193 553,89 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


