
S25FL128SAGBHIA00 | |
---|---|
DigiKey Part Number | 448-S25FL128SAGBHIA00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGBHIA00 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGBHIA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,86000 Kč | 71,86 Kč |
10 | 67,07300 Kč | 670,73 Kč |
25 | 65,10640 Kč | 1 627,66 Kč |
50 | 63,61060 Kč | 3 180,53 Kč |
100 | 62,11300 Kč | 6 211,30 Kč |
338 | 59,49740 Kč | 20 110,12 Kč |
676 | 58,02572 Kč | 39 225,39 Kč |
1 014 | 57,17301 Kč | 57 973,43 Kč |
Unit Price without VAT: | 71,86000 Kč |
---|---|
Unit Price with VAT: | 86,95060 Kč |