
S25FL128LAGMFB010 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGMFB010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFB010 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tray: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 53,32000 Kč | 533,20 Kč |
| 25 | 51,78320 Kč | 1 294,58 Kč |
| 50 | 50,61260 Kč | 2 530,63 Kč |
| 100 | 49,43380 Kč | 4 943,38 Kč |
| 280 | 47,69029 Kč | 13 353,28 Kč |
| 560 | 46,52502 Kč | 26 054,01 Kč |
| 1 120 | 45,37064 Kč | 50 815,12 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |






