
S25FL064LABMFI001 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFI001-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFI001 |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 47 | 31,33170 Kč | 1 472,59 Kč |
| 94 | 30,62362 Kč | 2 878,62 Kč |
| 141 | 30,20730 Kč | 4 259,23 Kč |
| 282 | 29,49550 Kč | 8 317,73 Kč |
| 517 | 28,87571 Kč | 14 928,74 Kč |
| 1 034 | 28,17083 Kč | 29 128,64 Kč |
| 5 029 | 26,59109 Kč | 133 726,59 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |




