
REFSSCBACDC1PHSICTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFSSCBACDC1PHSICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFSSCBACDC1PHSICTOBO1 |
Description | REFSSCBACDC1PHSICTOBO1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Electronic Circuit Breaker (ECB) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Circuit Breaker (ECB) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 207,23000 Kč | 43 207,23 Kč |
| Unit Price without VAT: | 43 207,23000 Kč |
|---|---|
| Unit Price with VAT: | 52 280,74830 Kč |


