
REF6KWHERICTOBO1 | |
|---|---|
DigiKey Part Number | 448-REF6KWHERICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF6KWHERICTOBO1 |
Description | REF-6KWHERIC |
Customer Reference | |
Detailed Description | 1EDB9275F, IMDQ75R016M1H - Battery Charger Solar Powered Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | Yes, MCU | |
Utilized IC / Part | 1EDB9275F, IMDQ75R016M1H | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 445,92000 Kč | 28 445,92 Kč |
| Unit Price without VAT: | 28 445,92000 Kč |
|---|---|
| Unit Price with VAT: | 34 419,56320 Kč |




