
REF10WTXQI4102TOBO1 | |
|---|---|
DigiKey Part Number | 448-REF10WTXQI4102TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF10WTXQI4102TOBO1 |
Description | DEV KIT |
Customer Reference | |
Detailed Description | 1EDN7512B, BSS138WH, BSZ097N04LS, IFX20002MB V33, XMC6521SC-Q040X, WCDSC006 - Transmitter 127.8kHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transmitter | |
Frequency | 127.8kHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 1EDN7512B, BSS138WH, BSZ097N04LS, IFX20002MB V33, XMC6521SC-Q040X, WCDSC006 | |
Note | - | |
RF Type | - | |
RF Frequency | 127.8kHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 197,84000 Kč | 5 197,84 Kč |
| Unit Price without VAT: | 5 197,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 289,38640 Kč |


