
PXE1610CDNG003XTMA1 | |
|---|---|
DigiKey Part Number | 448-PXE1610CDNG003XTMA1TR-ND - Tape & Reel (TR) 448-PXE1610CDNG003XTMA1CT-ND - Cut Tape (CT) 448-PXE1610CDNG003XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXE1610CDNG003XTMA1 |
Description | PRIMARION CONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5 Voltage Regulator IC 6 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PXE1610CDNG003XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.5 | |
Voltage - Input | 3V ~ 3.6V | |
Number of Outputs | 6 | |
Voltage - Output | Programmable | |
Operating Temperature | -5°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 10 | 87,56800 Kč | 875,68 Kč |
| 25 | 80,80680 Kč | 2 020,17 Kč |
| 100 | 73,37610 Kč | 7 337,61 Kč |
| 250 | 69,83632 Kč | 17 459,08 Kč |
| 500 | 67,70186 Kč | 33 850,93 Kč |
| 1 000 | 65,94523 Kč | 65 945,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 59,20313 Kč | 236 812,52 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |




