PVT412S-TPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 415
Unit Price: 8,62000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 514
Unit Price: 7,65000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 339
Unit Price: 7,65000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 990
Unit Price: 8,01000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 19,43200 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 14,31824 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 18,71000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 8,51926 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 3 789
Unit Price: 12,53000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 10,64544 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 175
Unit Price: 17,81000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT412S-TPBF

DigiKey Part Number
PVT412S-TPBFTR-ND - Tape & Reel (TR)
PVT412S-TPBFCT-ND - Cut Tape (CT)
PVT412S-TPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVT412S-TPBF
Description
SSR RELAY SPST-NO 140MA 0-400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
PVT412S-TPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
140 mA
On-State Resistance (Max)
27 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMT
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types