



PVT312S-TPBF | |
|---|---|
DigiKey Part Number | 448-PVT312S-TPBFTR-ND - Tape & Reel (TR) 448-PVT312S-TPBFCT-ND - Cut Tape (CT) 448-PVT312S-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT312S-TPBF |
Description | SSR RELAY SPST-NO 190MA 0-250V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVT312S-TPBF Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 190 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT312SPBF | Infineon Technologies | 1 419 | PVT312SPBF-ND | 111,29000 Kč | Parametric Equivalent |
| AQV253A | Panasonic Industry | 1 067 | AQV253A-ND | 121,58000 Kč | Parametric Equivalent |
| AQV253AX | Panasonic Industry | 882 | 255-3917-1-ND | 105,20000 Kč | Parametric Equivalent |
| AQV253HA | Panasonic Industry | 364 | AQV253HA-ND | 116,12000 Kč | Parametric Equivalent |
| AQV253HAZ | Panasonic Industry | 4 981 | 255-AQV253HAZCT-ND | 113,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 99,15300 Kč | 991,53 Kč |
| 25 | 94,69240 Kč | 2 367,31 Kč |
| 50 | 91,44620 Kč | 4 572,31 Kč |
| 100 | 88,31340 Kč | 8 831,34 Kč |
| 250 | 84,32796 Kč | 21 081,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 79,78232 Kč | 59 836,74 Kč |
| 1 500 | 77,03942 Kč | 115 559,13 Kč |
| 2 250 | 75,47792 Kč | 169 825,32 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |


