



AQV253A | |
|---|---|
DigiKey Part Number | AQV253A-ND |
Manufacturer | |
Manufacturer Product Number | AQV253A |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV253A Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 108,35000 Kč | 1 083,50 Kč |
| 25 | 103,46960 Kč | 2 586,74 Kč |
| 50 | 99,92520 Kč | 4 996,26 Kč |
| 100 | 96,49840 Kč | 9 649,84 Kč |
| 250 | 92,14344 Kč | 23 035,86 Kč |
| 500 | 88,97860 Kč | 44 489,30 Kč |
| 1 000 | 85,91962 Kč | 85 919,62 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |

