
PVI5050NSPBF | |
|---|---|
DigiKey Part Number | PVI5050NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVI5050NSPBF |
Description | OPTOISOLTR 4KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PVI5050NSPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300µs, 220µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 5V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, 4 Leads | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,98000 Kč | 134,98 Kč |
| 50 | 86,83200 Kč | 4 341,60 Kč |
| 100 | 82,00350 Kč | 8 200,35 Kč |
| 500 | 73,44492 Kč | 36 722,46 Kč |
| 1 000 | 70,66473 Kč | 70 664,73 Kč |
| 2 000 | 68,31386 Kč | 136 627,72 Kč |
| Unit Price without VAT: | 134,98000 Kč |
|---|---|
| Unit Price with VAT: | 163,32580 Kč |


