Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVI5033RPBF

DigiKey Part Number
PVI5033RPBF-ND
Manufacturer
Manufacturer Product Number
PVI5033RPBF
Description
OPTOISO 3.75KV 2CH PHVOLT 8-DIP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
PVI5033RPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2.5ms, 500µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
10V
Current - Output / Channel
5µA
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
40 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1257,86000 Kč257,86 Kč
50174,39680 Kč8 719,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:257,86000 Kč
Unit Price with VAT:312,01060 Kč