



PVA1352NSPBF | |
|---|---|
DigiKey Part Number | PVA1352NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA1352NSPBF |
Description | SSR RELAY SPST-NO 375MA 0-100V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVA1352NSPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 375 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 130,29300 Kč | 1 302,93 Kč |
| 25 | 124,41720 Kč | 3 110,43 Kč |
| 50 | 120,15480 Kč | 6 007,74 Kč |
| 100 | 116,03280 Kč | 11 603,28 Kč |
| 250 | 110,79468 Kč | 27 698,67 Kč |
| 500 | 106,98816 Kč | 53 494,08 Kč |
| 1 000 | 103,30932 Kč | 103 309,32 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |





