
NBT2000A8K0T4SHLDV1TOBO1 | |
|---|---|
DigiKey Part Number | 448-NBT2000A8K0T4SHLDV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | NBT2000A8K0T4SHLDV1TOBO1 |
Description | OPTIGA AUTH NBT SHIELD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NBT2000 Near Field Communication (NFC) Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | NBT2000 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 291,59000 Kč | 1 291,59 Kč |
| Unit Price without VAT: | 1 291,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 562,82390 Kč |



