New Product
PSoC™ Security Keypad (MCU Based) Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBT2000A8K0T4KITV1TOBO1

DigiKey Part Number
448-NBT2000A8K0T4KITV1TOBO1-ND
Manufacturer
Manufacturer Product Number
NBT2000A8K0T4KITV1TOBO1
Description
NBT2000A8K0T4 KIT V1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSoC™ Security Keypad (MCU Based) Reference Design Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Reference Design
Function
Security Keypad (MCU Based)
Embedded
Yes, MCU
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 022,24000 Kč3 022,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3 022,24000 Kč
Unit Price with VAT:3 656,91040 Kč