PTC Thermistor 2.03 kOhms TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTY10-7

DigiKey Part Number
2156-KTY10-7-ND
Manufacturer
Manufacturer Product Number
KTY10-7
Description
SENSOR PTC 2.03KOHM 3% TO92
Customer Reference
Detailed Description
PTC Thermistor 2.03 kOhms TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
2.03 kOhms
Resistance Tolerance
±3%
Operating Temperature
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 026
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:49026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0116,29940 Kč6 368,69 Kč
Unit Price without VAT:6,29940 Kč
Unit Price with VAT:7,62227 Kč