cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPY57-RK

DigiKey Part Number
2156-KPY57-RK-ND
Manufacturer
Manufacturer Product Number
KPY57-RK
Description
SENSOR 870.2PSI 0.2" .2V TO8-5
Customer Reference
Detailed Description
Pressure Sensor 870.2PSI (6000kPa) Male - 0.2" (5.1mm) Tube 0 mV ~ 200 mV TO-8 Style, 8 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
-
Operating Pressure
870.2PSI (6000kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 200 mV
Accuracy
-
Voltage - Supply
12V
Port Size
Male - 0.2" (5.1mm) Tube
Port Style
Barbless
Features
-
Termination Style
PC Pins
Maximum Pressure
1450.38PSI (10000kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-8 Style, 8 Leads
Supplier Device Package
TO-8-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8740,29875 Kč5 922,39 Kč
Unit Price without VAT:740,29875 Kč
Unit Price with VAT:895,76149 Kč