
KP497XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP497XTMA1TR-ND - Tape & Reel (TR) 448-KP497XTMA1CT-ND - Cut Tape (CT) 448-KP497XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP497XTMA1 |
Description | MEMS GROWTH |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute 16 b 14-BSSOP (0.220", 5.60mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.29PSI (±2kPa) | |
Voltage - Supply | 2.5V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 362.59PSI (2500kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-BSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | PG-DSOSP-14-84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 5 | 94,53200 Kč | 472,66 Kč |
| 10 | 90,52200 Kč | 905,22 Kč |
| 25 | 85,73080 Kč | 2 143,27 Kč |
| 50 | 82,45080 Kč | 4 122,54 Kč |
| 100 | 79,44380 Kč | 7 944,38 Kč |
| 500 | 73,39262 Kč | 36 696,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 69,37389 Kč | 124 873,00 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |





