Pressure Sensor 2.18PSI ~ 58.02PSI (15kPa ~ 400kPa) Absolute 0.1 V ~ 4.85 V 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP226E3408XTMA1

DigiKey Part Number
448-KP226E3408XTMA1TR-ND - Tape & Reel (TR)
448-KP226E3408XTMA1CT-ND - Cut Tape (CT)
448-KP226E3408XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP226E3408XTMA1
Description
SENSOR 58.02PSIA 4.85V DSOF8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 58.02PSI (15kPa ~ 400kPa) Absolute 0.1 V ~ 4.85 V 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
KP226E3408XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Absolute
Operating Pressure
2.18PSI ~ 58.02PSI (15kPa ~ 400kPa)
Output Type
Analog Voltage
Output
0.1 V ~ 4.85 V
Accuracy
±0.81PSI (5.6kPa)
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 140°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
PG-DSOF-8-16
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
573,99600 Kč369,98 Kč
1070,78400 Kč707,84 Kč
2566,91640 Kč1 672,91 Kč
5064,27480 Kč3 213,74 Kč
10061,85590 Kč6 185,59 Kč
50056,98984 Kč28 494,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50054,18800 Kč81 282,00 Kč
3 00052,60741 Kč157 822,23 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč