
KITXMC43RLXECATV21TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITXMC43RLXECATV21TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC43RLXECATV21TOBO1 |
Description | KIT_XMC43_RLX_ECAT_V2.1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | XMC4300 AURIX AURIX™ ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | XMC4300 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 421,91000 Kč | 2 421,91 Kč |
| Unit Price without VAT: | 2 421,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 930,51110 Kč |



